
Isolated DC/DC converter with 2W output power, featuring a 12V output voltage and 167mA output current. Operates from a 4.5V to 5.5V input range with a nominal input of 5V. Achieves 85% efficiency and includes short-circuit protection (SCP). Housed in a SIP package for through-hole mounting, with 1kV isolation voltage and a wide operating temperature range of -40°C to 85°C.
Recom RI-0512S/P technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 167mA |
| Depth | 10.2mm |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 167mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | RI |
| Voltage - Output 1 | 12V |
| Weight | 1.4g |
| Width | 7.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RI-0512S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
