
Isolated DC-DC converter, 2W output power, 15V nominal output voltage, 133mA maximum output current. Features short-circuit protection (SCP) and 1kV isolation voltage. Operates with a 4.5V to 5.5V DC input voltage range, nominal input of 5V. Through-hole, PCB mountable in a SIP package, measuring 11.5mm x 7.55mm x 10.2mm. RoHS compliant with 85% efficiency.
Recom RI-0515S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 133mA |
| Depth | 11.5mm |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Power | 2W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 133mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RI |
| Voltage - Output 1 | 15V |
| Weight | 1.4g |
| Width | 7.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RI-0515S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.