Unregulated DC-DC converter module, 2W power rating, featuring a single output and a hybrid construction. Operates within an industrial temperature range of -40°C to 85°C. This SIP-4 package, with 4 terminals, accepts an input voltage from 4.5V to 5.5V. Offers a maximum load regulation of 10%.
Sign in to ask questions about the Recom RI-0515S/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RI-0515S/P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P4 |
| Width | 7.55 |
| Length | 11.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RI-0515S/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.