
Isolated DC-DC converter with 5V nominal output voltage and 400mA maximum output current, delivering up to 2W of power. Features include short-circuit protection (SCP) and 1kV isolation voltage. Operates with a 10.8V to 13.2V DC input range, nominal input at 12V, and an efficiency of 83%. Packaged in a SIP for through-hole PCB mounting, with dimensions of 11.5mm (L) x 7.55mm (W) x 10.2mm (H) and a weight of 1.4g. Suitable for operation between -40°C and 85°C, this component is RoHS compliant.
Recom RI-1205S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 400mA |
| Depth | 11.5mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RI |
| Voltage - Output 1 | 5V |
| Weight | 1.4g |
| Width | 7.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RI-1205S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
