
The RI-1205S/P is an industrial DC/DC converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single output and a maximum load regulation of 15. The device has a 4-pin R-XSMA-P4 package and measures 7.55mm in width and 11.5mm in length. It is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RI-1205S/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P4 |
| Width | 7.55 |
| Length | 11.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RI-1205S/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.