
2W DC-DC unregulated power supply module featuring a single output and hybrid construction. Operating across an industrial temperature range from -40°C to 85°C, this SIP-4 package component offers a 10.8V to 13.2V input voltage range. It provides 1 output with a maximum load regulation of 10% and a 4-terminal configuration.
Recom RI-1212S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P4 |
| Width | 7.55 |
| Length | 11.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RI-1212S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.