
2W isolated DC/DC converter with 12V nominal input and 12V output. Delivers 167mA output current with 85% efficiency. Features short-circuit protection (SCP) and 1kV isolation voltage. Housed in a SIP package for through-hole mounting, operating from -40°C to 85°C.
Sign in to ask questions about the Recom RI-1212S/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RI-1212S/P technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 167mA |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RI (2W) |
| Voltage - Output 1 | 12V |
| Weight | 1.4g |
| Width | 7.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RI-1212S/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
