
The RI-1215S is an industrial DC/DC converter with a single output and a maximum operating temperature of 85 degrees Celsius. It has a 4-pin package with a width of 7.55mm and a length of 11.5mm. The converter operates within an input voltage range of 10.8 to 13.2 volts and has a maximum load regulation of 10. It is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RI-1215S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RI-1215S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P4 |
| Width | 7.55 |
| Length | 11.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RI-1215S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.