
2W DC-DC Converter with 5V output voltage, featuring 400mA maximum output current and 83% efficiency. This SIP package component offers 1kV isolation voltage and operates within a -40°C to 85°C temperature range. Designed for through-hole mounting, it supports a 13.5V to 16.5V input voltage range with a nominal input of 15V. Includes short-circuit protection (SCP) and is lead-free and RoHS compliant.
Sign in to ask questions about the Recom RI-1505S/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RI-1505S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RI (2W) |
| Voltage - Output 1 | 5V |
| Weight | 1.4g |
| Width | 7.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RI-1505S/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
