
2W DC-DC Converter with 12V fixed output voltage, delivering 167mA maximum output current. Features 1kV isolation voltage and short-circuit protection (SCP). Operates with a nominal input voltage of 15V, ranging from 13.5V to 16.5V, and achieves 85% efficiency. Through-hole mounted in a SIP package, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Recom RI-1512S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Length | 11.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 167mA |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RI (2W) |
| Voltage - Output 1 | 12V |
| Weight | 1.4g |
| Width | 7.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RI-1512S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
