
The RI-1515S/P DC/DC controller from Recom features 85% efficiency and SCP functionality in a SIP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device provides a maximum output current of 133mA and a maximum output voltage of 15V, with a maximum power dissipation of 2W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RI-1515S/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Length | 11.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RI (2W) |
| Voltage - Output 1 | 15V |
| Weight | 1.4g |
| Width | 7.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RI-1515S/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
