
Isolated DC-DC converter with 5V nominal output voltage and 400mA maximum output current, delivering 2W of power. Features include short-circuit protection (SCP) and 1kV isolation voltage. Operates efficiently at 83% with a wide input voltage range of 21.6V to 26.4V DC. Packaged in a SIP for through-hole mounting, this component is RoHS compliant and operates from -40°C to 85°C.
Recom RI-2405S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 400mA |
| Depth | 11.5mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RI |
| Voltage - Output 1 | 5V |
| Weight | 1.4g |
| Width | 7.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RI-2405S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
