
This industrial DC/DC converter features a single output and operates within a temperature range of -40 to 85 degrees Celsius. It has a 4-pin SIP package with a width of 7.55mm and a length of 11.5mm. The converter has a maximum load regulation of 15 and is designed for board mount applications.
Recom RI-2405S/P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P4 |
| Width | 7.55 |
| Length | 11.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RI-2405S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.