
Isolated DC-DC converter, 2W output power, delivering a stable 12V output voltage with a maximum output current of 167mA. Features short-circuit protection (SCP) and operates with 85% efficiency across a wide temperature range of -40°C to 85°C. Designed for board mounting with a SIP package, requiring through-hole mounting and offering 1kV isolation. Input voltage range is 21.6V to 26.4V, with a nominal input of 24V.
Sign in to ask questions about the Recom RI-2412S/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RI-2412S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RI (2W) |
| Voltage - Output 1 | 12V |
| Weight | 1.4g |
| Width | 7.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RI-2412S/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.