
2W DC-DC Converter with 15V nominal output voltage and 133mA maximum output current. Features 85% efficiency, 1kV isolation voltage, and short-circuit protection (SCP). Operates within a 21.6V to 26.4V DC input range and supports through-hole mounting in a SIP package. Designed for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Recom RI-2415S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RI-2415S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 133mA |
| Depth | 11.5mm |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Power | 2W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 133mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RI |
| Voltage - Output 1 | 15V |
| Weight | 1.4g |
| Width | 7.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RI-2415S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
