
2W DC-DC Converter, 15V Output Voltage, 133mA Max Output Current. Features Short Circuit Protection (SCP) and 1kV Isolation Voltage. Operates with 21.6V to 26.4V input voltage, nominal 24V. Achieves 85% efficiency and 2W maximum power dissipation. Packaged in a SIP for through-hole mounting, with dimensions of 11.5mm (L) x 7.55mm (W) x 10.2mm (H) and weighing 1.4g. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RI-2415S/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RI (2W) |
| Voltage - Output 1 | 15V |
| Weight | 1.4g |
| Width | 7.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RI-2415S/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.