The RI3-1212S industrial DC/DC converter module from Recom operates within a temperature range of -40°C to 85°C. It has a single output and a single function, with a maximum load regulation of 10%. The module has a 4-terminal design and a PSMA-P4 package code, measuring 7.6mm in width and 11.5mm in length. It is suitable for board mount applications.
Sign in to ask questions about the Recom RI3-1212S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RI3-1212S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-P4 |
| Width | 7.6 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RI3-1212S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.