The RI3-1505S is an industrial DC/DC converter with a single output and a maximum operating temperature of 85°C. It has a maximum input voltage of 16.5V and a minimum input voltage of 13.5V. The device is packaged in a JEDEC R-PSMA-P4 package and measures 7.6mm in width and 11.5mm in length. It is designed for board mount applications and has a temperature grade of industrial.
Recom RI3-1505S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-P4 |
| Width | 7.6 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 13.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RI3-1505S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.