This industrial DC/DC converter features a single output and operates within a temperature range of -40°C to 85°C. It has a maximum input voltage of 16.5V and a minimum input voltage of 13.5V. The converter is packaged in a 4-pin R-PSMA-P4 package with dimensions of 7.6mm in width and 11.5mm in length. It has a maximum load regulation of 10 and is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RI3-1515S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RI3-1515S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-P4 |
| Width | 7.6 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 13.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RI3-1515S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.