2W DC-DC Converter, 5V Output Voltage, 400mA Max Output Current. Features 4kV isolation voltage and 85% efficiency. Operates within a -40°C to 85°C temperature range. Through-hole mounting in a DIP package. Short circuit protection (SCP) included.
Recom RJZ-0505S/HP technical specifications.
| Package/Case | DIP |
| Depth | 19.9mm |
| Efficiency | 85% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Econoline RJZ |
| Voltage - Output 1 | 5V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.