
2W DC-DC Converter with 12V output voltage and 166mA maximum output current. Features 4kV isolation voltage, 85% efficiency, and short-circuit protection (SCP). Operates within a -40°C to 85°C temperature range, with a 4.5V to 5.5V input voltage range and 5V nominal input voltage. Through-hole mounting in a DIP package, measuring 19.9mm L x 10mm W x 7.1mm H, weighing 2.8g. RoHS compliant.
Sign in to ask questions about the Recom RJZ-0512S/H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RJZ-0512S/H technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 4kV |
| Length | 19.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 166mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Econoline RJZ |
| Voltage - Output 1 | 12V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RJZ-0512S/H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.