DC DC Converter, 2W output power, featuring 12V fixed output voltage and 166mA maximum output current. Operates with a 4.5V to 5.5V input voltage range, nominal 5V input. Offers 4kV isolation voltage and 85% efficiency. Packaged in a through-hole DIP case, measuring 19.9mm length, 10mm width, and 7.1mm height, with a weight of 2.8g. Includes short-circuit protection (SCP) and operates between -40°C and 85°C. RoHS compliant.
Recom RJZ-0512S/HP technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 4kV |
| Length | 19.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 166mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Econoline RJZ |
| Voltage - Output 1 | 12V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.