
9V DC-DC Converter, 2W output power, featuring a single output and a maximum output current of 222mA. This through-hole mounted component offers 3kV isolation voltage and operates within a wide temperature range of -40°C to 85°C. With an efficiency of 84% and a maximum input voltage of 13.2V, it provides reliable power conversion. The DIP package is lead-free and RoHS compliant.
Sign in to ask questions about the Recom RJZ-1209S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RJZ-1209S technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Econoline RJZ |
| Voltage - Output 1 | 9V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RJZ-1209S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
