
Board mount DC-DC converter delivering 2W output power with a 24V single output voltage. Features 85% efficiency, 4kV isolation voltage, and a compact DIP package (19.9mm L x 10mm W x 7.1mm H). Operates within a -40°C to 85°C temperature range, accepting 10.8V to 13.2V input with a nominal 12V. Includes short-circuit protection (SCP) and is lead-free and RoHS compliant.
Recom RJZ-1224S/H technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Econoline RJZ |
| Voltage - Output 1 | 24V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RJZ-1224S/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.