
DC DC Converter, 15V output voltage, 2W output power, 133mA max output current. Features 85% efficiency, 3kV isolation voltage, and short circuit protection (SCP). Operates within a -40°C to 85°C temperature range, with input voltage from 13.5V to 16.5V. Packaged in a DIP through-hole mount, this lead-free and RoHS compliant component offers a compact design with dimensions of 19.9mm (L) x 10mm (W) x 7.1mm (H) and a weight of 2.8g.
Recom RJZ-1515S/P technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Econoline RJZ |
| Voltage - Output 1 | 15V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RJZ-1515S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
