2W DC-DC Converter with 5V output voltage and 400mA maximum output current. Features 85% efficiency, 4kV isolation voltage, and short-circuit protection (SCP). Operates within a -40°C to +85°C temperature range and accepts input voltages from 21.6V to 26.4V, with a nominal input of 24V. Packaged in a DIP through-hole mount for easy integration.
Recom RJZ-2405S/H technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Econoline RJZ |
| Voltage - Output 1 | 5V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RJZ-2405S/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.