Through-hole mount DC-DC controller and regulator with 9V output voltage and 2W output power. Features 84% efficiency, 4kV isolation voltage, and short-circuit protection (SCP). Operates within a -40°C to 85°C temperature range, accepting input voltages from 21.6V to 26.4V with a nominal input of 24V. Delivers a maximum output current of 222mA. Housed in a DIP package with dimensions of 19.9mm (L) x 10mm (W) x 7.1mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RJZ-2409S/HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RJZ-2409S/HP technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Econoline RJZ |
| Voltage - Output 1 | 9V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RJZ-2409S/HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.