DC DC Converter, 2W output power, featuring a 12V fixed output voltage and 166mA maximum output current. Operates with a nominal input voltage of 24V, within a 21.6V to 26.4V range. Offers 3kV isolation voltage and 85% efficiency, with short-circuit protection (SCP). Packaged in a through-hole DIP for easy mounting, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Recom RJZ-2412S technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 166mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Econoline RJZ |
| Voltage - Output 1 | 12V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.