
The RJZ-2424S/HP is an industrial DC/DC converter with a maximum operating temperature of 90 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and a JEDEC package code of R-PDMA-T6. The converter is available in a DIP-14/6 package with dimensions of 10mm width, 19.9mm length, and 7.6mm height. It has a single function and a single output, with a maximum input voltage of 26.4V and a minimum input voltage of 21.6V. The load regulation is maximally 10%.
Recom RJZ-2424S/HP technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-T6 |
| Width | 10 |
| Length | 19.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 10 |
| Height | 7.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RJZ-2424S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.