
Isolated DC-DC converter module with 5V nominal input and 5V nominal output, delivering 200mA of output current and 1W of power. Features 4kV isolation voltage, 78% efficiency, and short-circuit protection (SCP). Operates within a -40°C to 85°C temperature range and is housed in a 4-pin SIP package for through-hole mounting. This lead-free, RoHS-compliant component is supplied in a tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RK-0505S/H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 10.2mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | RK |
| Voltage - Output 1 | 5V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RK-0505S/H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.