
Isolated DC-DC converter with 15V nominal output voltage and 1W maximum output power. Features 66mA maximum output current, 82% efficiency, and 3kV isolation voltage. Operates from a 4.5V to 5.5V input range with a nominal input of 5V. Through-hole, PCB mountable in a SIP package, with short-circuit protection.
Recom RK-0515S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 66mA |
| Depth | 10.2mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage (DC) | 5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 1W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 66mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RK |
| Voltage - Output 1 | 15V |
| Weight | 2.6g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RK-0515S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.