
1W DC/DC Converter, SIP package, featuring 9V output voltage from a 12V nominal input. Operates with a 10.8V to 13.2V input range, delivering up to 111mA output current. Achieves 84% efficiency and provides 3kV isolation voltage. Includes short-circuit protection (SCP) and operates across a -40°C to 85°C temperature range. Through-hole mounting design with lead-free and RoHS compliant construction.
Recom RK-1209S technical specifications.
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RK |
| Voltage - Output 1 | 9V |
| Weight | 2.6g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RK-1209S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
