1W DC-DC Converter with 12V output voltage, featuring 85% efficiency and 4kV isolation voltage. This SIP package component operates within a -40°C to 85°C temperature range and offers short-circuit protection (SCP). With a maximum output current of 84mA and a maximum output power of 1W, it supports through-hole mounting and is lead-free and RoHS compliant.
Recom RK-1212S/HP technical specifications.
| Package/Case | SIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RK (1W) |
| Voltage - Output 1 | 12V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RK-1212S/HP to view detailed technical specifications.
No datasheet is available for this part.
