
1W DC-DC Converter with 15V output voltage, 66mA maximum output current, and 82% efficiency. Features Short Circuit Protection (SCP) and 3kV isolation voltage. Operates within a -40°C to 85°C temperature range. Through-hole mounting in a SIP package, measuring 19.6mm x 6mm x 10.2mm. RoHS compliant and lead-free.
Recom RK-1215S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RK (1W) |
| Voltage - Output 1 | 15V |
| Weight | 2.6g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RK-1215S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
