
Isolated DC-DC converter with 5V nominal output voltage and 1W maximum output power. Features 200mA maximum output current, 78% efficiency, and 3kV isolation voltage. Operates within a -40°C to 85°C temperature range and is housed in a SIP package for through-hole PCB mounting. Includes short-circuit protection (SCP) and is RoHS compliant.
Recom RK-1505S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 10.2mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage (DC) | 15V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RK |
| Voltage - Output 1 | 5V |
| Weight | 2.6g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RK-1505S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
