1W unregulated DC/DC converter in SIP package, featuring 4kV isolation voltage and short-circuit protection (SCP). Delivers 5V output voltage at 200mA maximum output current, with a nominal input voltage of 15V (13.5V to 16.5V input range). Achieves 85% efficiency and operates across a -40°C to 85°C temperature range. Through-hole mounting design with a compact SIP package (19.65mm L x 7.05mm W x 10.2mm H).
Recom RK-1505S/HP technical specifications.
| Package/Case | SIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RK |
| Voltage - Output 1 | 5V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RK-1505S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
