1W DC/DC converter with 12V output voltage and 84mA output current. Features 3kV isolation voltage, 85% efficiency, and a compact SIP package. Operates within a -40°C to 85°C temperature range, with a nominal input voltage of 15V (13.5V to 16.5V range). Through-hole mounting and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RK-1512S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RK-1512S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 84mA |
| Depth | 19.6mm |
| Efficiency | 85% |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 1W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RK (1W) |
| Voltage - Output 1 | 12V |
| Weight | 2.6g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RK-1512S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
