1W DC/DC Converter with 12V output voltage, delivering 84mA maximum output current. Features 85% efficiency, 4kV isolation voltage, and short-circuit protection (SCP). Operates within a -40°C to 85°C temperature range and accepts input voltages from 13.5V to 16.5V. Packaged in a SIP for through-hole mounting, this RoHS compliant component offers a compact solution with dimensions of 19.65mm (L) x 7.05mm (W) x 10.2mm (H).
Checking distributor stock and pricing after the page loads.
Recom RK-1512S/HP technical specifications.
| Package/Case | SIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Length | 19.65mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 84mA |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RK |
| Voltage - Output 1 | 12V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
No datasheet is available for this part.
