
1W DC/DC Converter with 15V input and 15V output, featuring 85% efficiency and 3kV isolation voltage. This SIP package power management IC operates within a 13.5V to 16.5V input range, delivering up to 66mA at 15V output. Designed for through-hole mounting, it offers short-circuit protection (SCP) and operates from -40°C to 85°C. The component is lead-free and RoHS compliant, with dimensions of 19.6mm length, 6mm width, and 10.2mm height.
Recom RK-1515S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RK |
| Voltage - Output 1 | 15V |
| Weight | 2.6g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RK-1515S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
