The RK-2405S/H6 is an industrial DC/DC converter with a maximum operating temperature of 90 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single output and a maximum load regulation of 10. The device has a 7-pin R-PSMA-T7 package and measures 7.05mm in width and 19.65mm in length. It is designed for board mount applications.
Recom RK-2405S/H6 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 7.05 |
| Length | 19.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RK-2405S/H6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.