
Isolated DC-DC converter, 1W output power, 5V output voltage, and 200mA maximum output current. Features include Short Circuit Protection (SCP) and 4kV isolation voltage. Operates within a -40°C to 85°C temperature range, with a 21.6V to 26.4V input voltage range. Packaged in a SIP case for through-hole mounting, with dimensions of 19.65mm length, 7.05mm width, and 10.2mm height.
Recom RK-2405S/HP technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RK |
| Voltage - Output 1 | 5V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RK-2405S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.