
Board mount DC/DC converter, 1W output power, featuring a 5V output voltage and 200mA maximum output current. Operates with a nominal input voltage of 24V, within a 21.6V to 26.4V input range. Offers 3kV isolation voltage and 78% efficiency, with short-circuit protection (SCP). Housed in a SIP package, measuring 19.6mm x 6mm x 10.2mm, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RK (1W) |
| Voltage - Output 1 | 5V |
| Weight | 2.6g |
| Width | 6mm |
| RoHS | Compliant |