1W DC-DC Converter with 9V output voltage, featuring 84% efficiency and SCP protection. This SIP package component operates with a nominal input voltage of 24V, accepting a range from 21.6V to 26.4V. It provides 1W of output power with a maximum output current of 111mA and a 4kV isolation voltage. Designed for through-hole mounting, it measures 19.65mm in length, 7.05mm in width, and 10.2mm in height, with a weight of 2.8g. Operating across a temperature range of -40°C to 85°C, this lead-free and RoHS compliant component is suitable for demanding applications.
Recom RK-2409S/HP technical specifications.
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RK |
| Voltage - Output 1 | 9V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RK-2409S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.