Isolated DC-DC converter with 12V nominal output voltage and 1W maximum output power. Features 84mA maximum output current, 3kV isolation voltage, and 82% efficiency. Operates within a 21.6V to 26.4V DC input range, with a nominal input voltage of 24V. Packaged in a SIP for through-hole mounting, this lead-free component offers short-circuit protection (SCP) and operates from -40°C to 85°C.
Recom RK-2412S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 84mA |
| Depth | 19.6mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 1W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 84mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RK |
| Voltage - Output 1 | 12V |
| Weight | 2.6g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RK-2412S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
