1W DC-DC Converter with 12V output voltage, featuring a single output and 84mA maximum output current. This SIP package component offers 82% efficiency, 3kV isolation voltage, and short-circuit protection (SCP). Operating within a -40°C to 85°C temperature range, it supports a 21.6V to 26.4V input voltage range with a nominal 24V input. Through-hole mounting and lead-free construction ensure reliable integration.
Recom RK-2412S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RK (1W) |
| Voltage - Output 1 | 12V |
| Weight | 2.6g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RK-2412S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.