Industrial-grade DC-DC controller and regulator module, featuring a single output of 5V at 0.2A, delivering 1W of power. Operates within a wide temperature range of -40°C to 85°C, with input voltage tolerance from 4.5V to 5.5V. This 4-terminal SIP package offers a load regulation of 15mV and a length of 19.6mm with a width of 7.05mm.
Sign in to ask questions about the Recom RKE-0505S/H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RKE-0505S/H technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T4 |
| Width | 7.05 |
| Length | 19.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RKE-0505S/H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.