1W DC-DC unregulated power supply module, featuring a single output and hybrid SIP-7/4 package. Operates across an industrial temperature range from -40°C to 85°C, with input voltage spanning 21.6V to 26.4V. This board mount converter offers a maximum load regulation of 15% and a 4-terminal configuration. Dimensions are 19.65mm length and 7.05mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RKE-2405S/H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T4 |
| Width | 7.05 |
| Length | 19.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RKE-2405S/H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.