
The RKZ-0505D is an industrial DC/DC converter with a single output and 5 terminals. It operates within a temperature range of -40°C to 85°C and features a load regulation of up to 15%. The converter is available in a SIP5/7 package type, measuring 7.05mm in width and 19.65mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RKZ-0505D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T5 |
| Width | 7.05 |
| Length | 19.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RKZ-0505D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.