
The RKZ-0505S/HP is an industrial DC/DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a single output and a maximum load regulation of 15. The device is available in a SIP-4/7 package with dimensions of 7.05mm in width and 19.65mm in length. The converter operates within an input voltage range of 4.5 to 5.5 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RKZ-0505S/HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 7.05 |
| Length | 19.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RKZ-0505S/HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.