2W DC-DC unregulated power supply module featuring a hybrid SIP-7/5 package. Offers dual outputs with a maximum load regulation of 10%. Operates across an industrial temperature range from -40°C to 85°C, with an input voltage range of 10.8V to 13.2V. This board mount component has 5 terminals and a single terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RKZ-1215D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T5 |
| Width | 7.05 |
| Length | 19.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RKZ-1215D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.